
11K5015-JCNB | |
|---|---|
DigiKey Part Number | GH7630-ND |
Manufacturer | |
Manufacturer Product Number | 11K5015-JCNB |
Description | KNOB KNURLED W/SKRT 0.125" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.894" (22.71mm) | |
Height | 0.662" (16.81mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 5,00600 € | 25,03 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,37520 € | 109,38 € |
| 50 | 4,15000 € | 207,50 € |
| 100 | 3,94870 € | 394,87 € |
| 250 | 3,71448 € | 928,62 € |
| 500 | 3,55856 € | 1.779,28 € |
| 1.000 | 3,41873 € | 3.418,73 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |









