
11K5015-JCNG | |
|---|---|
DigiKey Part Number | 11K5015-JCNG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5015-JCNG |
Description | KNOB KNURLED W/SKRT 0.125" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Plastic Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.894" (22.71mm) | |
Height | 0.662" (16.81mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Gray | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,62320 € | 40,58 € |
| Unit Price without VAT: | 1,62320 € |
|---|---|
| Unit Price with VAT: | 1,93161 € |








