
420061B18 | |
|---|---|
DigiKey Part Number | 679-3549-ND |
Manufacturer | |
Manufacturer Product Number | 420061B18 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 3,85800 € | 19,29 € |
| 10 | 3,62800 € | 36,28 € |
| 25 | 3,36160 € | 84,04 € |
| 50 | 3,18460 € | 159,23 € |
| 100 | 3,02620 € | 302,62 € |
| 250 | 2,84204 € | 710,51 € |
| 500 | 2,71948 € | 1.359,74 € |
| 1.000 | 2,69435 € | 2.694,35 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |
















