1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51CAD-E28-A10L

DigiKey Part Number
51CAD-E28-A10L-ND
Manufacturer
Manufacturer Product Number
51CAD-E28-A10L
Description
POT 1K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51CAD-E28-A10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
290°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,13000 €8,13 €
106,75400 €67,54 €
455,97622 €268,93 €
905,64689 €508,22 €
1355,46222 €737,40 €
2705,15993 €1.393,18 €
5404,87374 €2.631,82 €
1.0354,61916 €4.780,83 €
Manufacturers Standard Package
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,67470 €