
SPRU1051S28 | |
|---|---|
DigiKey Part Number | SPRU105C-ND |
Manufacturer | |
Manufacturer Product Number | SPRU1051S28 |
Description | POT 1M OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type Top Adjustment |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Discontinued at DigiKey | Termination Style PC Pins |
Resistance (Ohms) 1M | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 € | 30,62 € |
| 10 | 24,49900 € | 244,99 € |
| 25 | 23,45720 € | 586,43 € |
| Unit Price without VAT: | 30,62000 € |
|---|---|
| Unit Price with VAT: | 36,43780 € |














