
RV6LAYSA105A | |
|---|---|
DigiKey Part Number | RV6L105C-ND |
Manufacturer | |
Manufacturer Product Number | RV6LAYSA105A |
Description | POT 1M OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Discontinued at DigiKey | Termination Style Solder Lug |
Resistance (Ohms) 1M | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,69000 € | 32,69 € |
| 10 | 26,16800 € | 261,68 € |
| 25 | 23,92840 € | 598,21 € |
| 50 | 22,35160 € | 1.117,58 € |
| 200 | 19,47650 € | 3.895,30 € |
| 400 | 18,16663 € | 7.266,65 € |
| Unit Price without VAT: | 32,69000 € |
|---|---|
| Unit Price with VAT: | 38,90110 € |














