100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV6LAYSA101A

DigiKey Part Number
RV6L101C-ND
Manufacturer
Manufacturer Product Number
RV6LAYSA101A
Description
POT 100 OHM 1/2W CARBON LINEAR
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
295°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.510" Dia (12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.