LXA10FP600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 717
Unit Price: 1,83000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: 1,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 388
Unit Price: 2,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 776
Unit Price: 1,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: 1,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 995
Unit Price: 1,97000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: 2,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.976
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.309
Unit Price: 1,58000 €
Datasheet
Image for LXA10FP600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA10FP600

DigiKey Part Number
596-1374-5-ND
Manufacturer
Manufacturer Product Number
LXA10FP600
Description
DIODE STANDARD 600V 10A TO220FP
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220 Full Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220 Full Pack
Operating Temperature - Junction
150°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes