Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LXA08FP600 | |
|---|---|
DigiKey Part Number | 596-1356-5-ND |
Manufacturer | |
Manufacturer Product Number | LXA08FP600 |
Description | DIODE STANDARD 600V 8A TO220 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220 Full Pack |
Category | Voltage - Forward (Vf) (Max) @ If 2.94 V @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 34 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220 Full Pack |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 150°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QH08TZ600 | Power Integrations | 1.868 | 596-1353-5-ND | 1,29000 € | Similar |
| BYC30X-600P,127 | WeEn Semiconductors | 9.083 | 1740-1150-ND | 2,99000 € | Similar |
| RFNL10TJ6SGC9 | Rohm Semiconductor | 921 | RFNL10TJ6SGC9-ND | 1,94000 € | Similar |
| RFNL15TJ6SGC9 | Rohm Semiconductor | 388 | 846-RFNL15TJ6SGC9-ND | 2,26000 € | Similar |
| RFNL20TJ6SGC9 | Rohm Semiconductor | 726 | RFNL20TJ6SGC9-ND | 2,49000 € | Similar |







