4996-36-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Z-Hook
In Stock: 503
Unit Price: 6,69000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4996-36-0

DigiKey Part Number
4996-36-0-ND
Manufacturer
Manufacturer Product Number
4996-36-0
Description
TEST LEAD BANANA TO GRABBER 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Maxi Hook Patch Cord 300VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Maxi Hook
Manufacturer
Pomona Electronics
Cable Length
36.0" (914.40mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VDC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201W-36BLKE-Z-Hook503201W-36BLK-ND6,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: