Direct

4996-36-2 | |
|---|---|
DigiKey Part Number | 4996-36-2-ND |
Manufacturer | |
Manufacturer Product Number | 4996-36-2 |
Description | TEST LEAD BANANA TO GRABBER 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Maxi Hook Patch Cord 300VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Maxi Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VDC | |
Ratings | - | |
Current Rating (Amps) | 5A |




