Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4996-48-0

DigiKey Part Number
4996-48-0-ND
Manufacturer
Manufacturer Product Number
4996-48-0
Description
TEST LEAD BANANA TO GRABBER 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Maxi Hook Patch Cord 300VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VDC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
2nd Connector
Maxi Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: