
4279-36 | |
|---|---|
DigiKey Part Number | 4279-36-ND |
Manufacturer | |
Manufacturer Product Number | 4279-36 |
Description | CABLE BANTAM PHONE PLUGS 36" |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 3.0' (91.44cm) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Pomona Electronics | Length 3.0' (91.44cm) |
Series | Color Gray |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Usage Patch |
1st Connector Bantam Plug | Base Product Number |
2nd Connector Bantam Plug |



