Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 2.0' (61.00cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 2.0' (61.00cm)
Who is Pomona Electronics?

4279-24

DigiKey Part Number
501-1987-ND
Manufacturer
Manufacturer Product Number
4279-24
Description
CABLE BANTAM PHONE PLUGS 24"
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 2.0' (61.00cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Bantam Plug
2nd Connector
Bantam Plug
Channels
Stereo (3 Conductor, TRS)
Length
2.0' (61.00cm)
Color
Gray
Shielding
Shielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE BANTAM PHONE PLUGS 120"
In-Stock: 0
Unit Price:
CABLE BANTAM PHONE PLUGS 36"
In-Stock: 0
Unit Price:
CABLE BANTAM PHONE PLUGS 60"
In-Stock: 0
Unit Price:
CABLE BANTAM PHONE PLUGS 72"
In-Stock: 0
Unit Price: