


4279-120 | |
|---|---|
DigiKey Part Number | 4279-120-ND |
Manufacturer | |
Manufacturer Product Number | 4279-120 |
Description | CABLE BANTAM PHONE PLUGS 120" |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 10.0' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 10.0' (3.05m) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Patch |



