New at DigiKey
Brushed 4.5 ~ 48V Supply 1.9A 4.5 ~ 48V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4038

DigiKey Part Number
2183-4038-ND
Manufacturer
Manufacturer Product Number
4038
Description
DRV8256E SINGLE MOTOR DRIVER
Customer Reference
Detailed Description
Brushed 4.5 ~ 48V Supply 1.9A 4.5 ~ 48V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Series
Voltage - Load
4.5 ~ 48V
Packaging
Bulk
Current - Output
1.9A
Part Status
Active
Voltage - Supply
4.5 ~ 48V
Type
Board
Mounting Type
Through Hole
Motor Type
Brushed DC
Weight
0.021 oz (0.60g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,49000 €12,49 €
Unit Price without VAT:12,49000 €
Unit Price with VAT:14,86310 €