Brushed 10 ~ 47VDC Supply 1.7A 10 ~ 47V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2999

DigiKey Part Number
2183-2999-ND
Manufacturer
Manufacturer Product Number
2999
Description
TB67H420FTG DUAL/SINGLE MTR DRVR
Customer Reference
Detailed Description
Brushed 10 ~ 47VDC Supply 1.7A 10 ~ 47V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
2
Packaging
Bulk
Voltage - Load
10 ~ 47V
Part Status
Active
Current - Output
1.7A
Type
Board
Voltage - Supply
10 ~ 47VDC
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,01000 €11,01 €
Unit Price without VAT:11,01000 €
Unit Price with VAT:13,10190 €