Brushed 4.5 ~ 37V Supply 2.1A 4.5 ~ 37V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4035

DigiKey Part Number
2183-4035-ND
Manufacturer
Manufacturer Product Number
4035
Description
DRV8874 SINGLE MOTOR DRIVER
Customer Reference
Detailed Description
Brushed 4.5 ~ 37V Supply 2.1A 4.5 ~ 37V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Series
Voltage - Load
4.5 ~ 37V
Packaging
Bulk
Current - Output
2.1A
Part Status
Active
Voltage - Supply
4.5 ~ 37V
Type
Board
Mounting Type
Through Hole
Motor Type
Brushed DC
Weight
0.032 oz (0.90g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,15000 €10,15 €
Unit Price without VAT:10,15000 €
Unit Price with VAT:12,07850 €