New at DigiKey
Current Sensor 1000A Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNCB-1000

DigiKey Part Number
6210-HNCB-1000-ND
Manufacturer
Manufacturer Product Number
HNCB-1000
Description
CURRENT SEN HE/OL 1000A MODULE
Customer Reference
Detailed Description
Current Sensor 1000A Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HNCB-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Mfr
Voltage - Supply
5V
Packaging
Bulk
Response Time
6µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Grade
Automotive
Current - Sensing
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
2mV/A
Package / Case
Module
Frequency
DC ~ 50kHz
Supplier Device Package
Module
Linearity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PML
FREE SHIPPING on orders of 101,99 € or more for products shipped by PML
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,79000 €3,79 €
203,51000 €70,20 €
1003,34010 €334,01 €
5003,21262 €1.606,31 €
2.5002,47321 €6.183,02 €
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,51010 €