New at DigiKey
Current Sensor 1000A Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNRB-1000

DigiKey Part Number
6210-HNRB-1000-ND
Manufacturer
Manufacturer Product Number
HNRB-1000
Description
CURRENT SEN HE/OL 1000A MODULE
Customer Reference
Detailed Description
Current Sensor 1000A Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HNRB-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Output
Ratiometric, Voltage
Sensitivity
2mV/A
Frequency
DC ~ 50kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PML
FREE SHIPPING on orders of 101,99 € or more for products shipped by PML
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,79000 €3,79 €
203,51000 €70,20 €
1003,34010 €334,01 €
5003,21262 €1.606,31 €
2.5002,47321 €6.183,02 €
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,51010 €