
HNCB-500 | |
|---|---|
DigiKey Part Number | 6210-HNCB-500-ND |
Manufacturer | |
Manufacturer Product Number | HNCB-500 |
Description | CURRENT SENSOR HE/OL 500A MODULE |
Customer Reference | |
Detailed Description | Current Sensor 500A Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HNCB-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 4mV/A | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 20 | 3,23800 € | 64,76 € |
| 100 | 3,08510 € | 308,51 € |
| 500 | 2,96616 € | 1.483,08 € |
| 2.500 | 2,28623 € | 5.715,58 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |




