
2959748 | |
|---|---|
DigiKey Part Number | 2959748-ND |
Manufacturer | |
Manufacturer Product Number | 2959748 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | 60mm Wide Housing | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,57600 € | 35,76 € |
| Unit Price without VAT: | 3,57600 € |
|---|---|
| Unit Price with VAT: | 4,25544 € |





