
2909963 | |
|---|---|
DigiKey Part Number | 277-2887-ND |
Manufacturer | |
Manufacturer Product Number | 2909963 |
Description | DRAWN SECTION PANEL MOUNT 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Bottom 78.740" L x 4.252" W (2000.00mm x 108.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 78.740" L x 4.252" W (2000.00mm x 108.00mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,27000 € | 87,27 € |
| 5 | 86,15800 € | 430,79 € |
| Unit Price without VAT: | 87,27000 € |
|---|---|
| Unit Price with VAT: | 103,85130 € |















