
2906319 | |
|---|---|
DigiKey Part Number | 277-14899-ND |
Manufacturer | |
Manufacturer Product Number | 2906319 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Base 78.740" L x 3.937" W (2000.00mm x 100.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 100mm Wide Housing | |
Size / Dimension | 78.740" L x 3.937" W (2000.00mm x 100.00mm) | |
Color | Green | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,93000 € | 80,93 € |
| 5 | 79,04800 € | 395,24 € |
| Unit Price without VAT: | 80,93000 € |
|---|---|
| Unit Price with VAT: | 96,30670 € |
















