2903274 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 20
Unit Price: 22,24000 €
Datasheet
General Purpose Relay 3PST-NO (3 Form A) 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-NO (3 Form A) 120VAC Coil DIN Rail
How to Choose a Relay - Another Teaching Moment

2903274

DigiKey Part Number
277-10118-ND
Manufacturer
Manufacturer Product Number
2903274
Description
RELAY GEN PURPOSE 3PST 8A 120V
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (3 Form A) 120VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903274 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
8 A
Switching Voltage
440VAC, 250VDC - Max
Load - Max Switching
3520VA, 2000W
Coil Current
24 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes