General Purpose Relay 3PDT (3 Form C) 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 120VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

2903277

DigiKey Part Number
277-10117-ND
Manufacturer
Manufacturer Product Number
2903277
Description
RELAY GEN PURPOSE 3PDT 8A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903277 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
8 A
Switching Voltage
440VAC, 250VDC - Max
Load - Max Switching
3520VA, 2000W
Coil Current
24 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,24000 €22,24 €
Unit Price without VAT:22,24000 €
Unit Price with VAT:26,46560 €