
2788207 | |
|---|---|
DigiKey Part Number | 2788207-ND |
Manufacturer | |
Manufacturer Product Number | 2788207 |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through 12-24 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Obsolete | Features Gas Filled Surge Arrestor |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 2; Connected |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2906846 | Phoenix Contact | 0 | 2906846-ND | 28,97000 € | Similar |




