Surge Protection Device (SPD) 75VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906846

DigiKey Part Number
2906846-ND
Manufacturer
Manufacturer Product Number
2906846
Description
SPD 75VAC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 75VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
75VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Voltage - Protection Level (VP) (2416)
1 kV
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cCSAus, CSA, CSAus, UL
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,97000 €28,97 €
Manufacturers Standard Package
Unit Price without VAT:28,97000 €
Unit Price with VAT:34,47430 €