
2839295 | |
|---|---|
DigiKey Part Number | 2839295-ND |
Manufacturer | |
Manufacturer Product Number | 2839295 |
Description | CONN TERM BLK SHIELD CONN WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connection For TRABTECH Series |
Datasheet | Datasheet |
EDA/CAD Models | 2839295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield Connection | |
Number of Positions | - | |
For Use With/Related Products | TRABTECH Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |

