
2716376 | |
|---|---|
DigiKey Part Number | 2716376-ND |
Manufacturer | |
Manufacturer Product Number | 2716376 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2716376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 2 Connected | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 26,56080 € |















