2715856 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: 6.385,74000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 5.813,88000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 4.989,91000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 7.972,18000 €
Datasheet
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2715856

DigiKey Part Number
277-4008-ND
Manufacturer
Manufacturer Product Number
2715856
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
2715856 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
3; 2 Connected
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,70500 €585,25 €
Manufacturers Standard Package
Unit Price without VAT:11,70500 €
Unit Price with VAT:13,92895 €