Image for 2715733 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2715733

DigiKey Part Number
2715733-ND
Manufacturer
Manufacturer Product Number
2715733
Description
CONN TERM BLK FEED THRU 14-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
3; 2 Connected
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,87000 €17,87 €
Manufacturers Standard Package
Unit Price without VAT:17,87000 €
Unit Price with VAT:21,26530 €