
1899401 | |
|---|---|
DigiKey Part Number | 1899401-ND |
Manufacturer | |
Manufacturer Product Number | 1899401 |
Description | TERM BLK 14POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Straight | |
Width | 3.972" (100.88mm) | |
Panel Thickness | - | |
Positions Per Level | 14 | |
Panel Mount Type | Screw Mount - Rear Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 800 V | |
Current - UL | 8 A | |
Wire Gauge | - | |
Color | Green | |
Features | Sealing Gasket, Threaded Mate Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,39300 € | 669,65 € |
| Unit Price without VAT: | 13,39300 € |
|---|---|
| Unit Price with VAT: | 15,93767 € |
















