
211-129 | |
|---|---|
DigiKey Part Number | 2946-211-129-ND |
Manufacturer | |
Manufacturer Product Number | 211-129 |
Description | NOZZLES; LENGTH: 23 MM; ONLY FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.91" L (23.0mm) Black Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | - | |
Legend | - | |
Color | Black | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63087 € | 630,87 € |
| Unit Price without VAT: | 0,63087 € |
|---|---|
| Unit Price with VAT: | 0,75074 € |









