Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1697688 | |
|---|---|
DigiKey Part Number | 277-1697688-ND |
Manufacturer | |
Manufacturer Product Number | 1697688 |
Description | RJ45 PATCH CABLE RED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697688 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030200 | Weidmüller | 0 | 281-6467-ND | 56,13000 € | Parametric Equivalent |
| 130845B066-E | METZ CONNECT USA Inc. | 0 | 1849-130845B066-E-ND | 54,73000 € | Parametric Equivalent |
| MP-6ARJ45SNNR-065 | Amphenol Cables on Demand | 1 | MP-6ARJ45SNNR-065-ND | 55,66000 € | Parametric Equivalent |
| STP6X19MRD | Panduit Corp | 0 | 298-19226-ND | 78,74300 € | Parametric Equivalent |
| STP6X20MRDF2 | Panduit Corp | 1 | 298-19233-ND | 75,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,69000 € | 58,69 € |
| Unit Price without VAT: | 58,69000 € |
|---|---|
| Unit Price with VAT: | 69,84110 € |








