Parametric Equivalent
Parametric Equivalent

STP6X19MRD | |
|---|---|
DigiKey Part Number | 298-19226-ND |
Manufacturer | |
Manufacturer Product Number | STP6X19MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 62.34' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.34' (19.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 62.34' (19.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNR-065 | Amphenol Cables on Demand | 1 | MP-6ARJ45SNNR-065-ND | 55,66000 € | Parametric Equivalent |
| TRD695ARD-60 | L-com | 0 | 5073-TRD695ARD-60-ND | 39,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,74300 € | 787,43 € |
| Unit Price without VAT: | 78,74300 € |
|---|---|
| Unit Price with VAT: | 93,70417 € |



