
STP6X20MRDF2 | |
|---|---|
DigiKey Part Number | 298-19233-ND |
Manufacturer | |
Manufacturer Product Number | STP6X20MRDF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 65.62' (20.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X19MRD | Panduit Corp | 0 | 298-19226-ND | 78,74300 € | Parametric Equivalent |
| STP6X21MRD | Panduit Corp | 10 | 298-19238-ND | 91,73000 € | Parametric Equivalent |
| 1166030200 | Weidmüller | 0 | 281-6467-ND | 56,13000 € | Parametric Equivalent |
| 130845B066-E | METZ CONNECT USA Inc. | 0 | 1849-130845B066-E-ND | 54,73000 € | Parametric Equivalent |
| 1697688 | Phoenix Contact | 0 | 277-1697688-ND | 58,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,24000 € | 77,24 € |
| Unit Price without VAT: | 77,24000 € |
|---|---|
| Unit Price with VAT: | 91,91560 € |

