
1653919 | |
|---|---|
DigiKey Part Number | 1653919-ND |
Manufacturer | |
Manufacturer Product Number | 1653919 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1653919 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 20 AWG, 26 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 6.56' (2.00m) | Features Data Transfer and Charge, Industrial Environments, Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1653870 | Phoenix Contact | 1 | 277-8502-ND | 77,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,60000 € | 79,60 € |
| Unit Price without VAT: | 79,60000 € |
|---|---|
| Unit Price with VAT: | 94,72400 € |



