1653922 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 102,62000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 99,32000 €
Datasheet
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1653922

DigiKey Part Number
1653922-ND
Manufacturer
Manufacturer Product Number
1653922
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1653922 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 26 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge, Industrial Environments, Latch Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,32000 €99,32 €
Manufacturers Standard Package
Unit Price without VAT:99,32000 €
Unit Price with VAT:118,19080 €
Alternate Length
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 0
Unit Price: 74,78000 €