USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1653870

DigiKey Part Number
277-8502-ND
Manufacturer
Manufacturer Product Number
1653870
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1653870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 26 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge, Industrial Environments - IP67, Latch Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,11000 €78,11 €
Manufacturers Standard Package
Unit Price without VAT:78,11000 €
Unit Price with VAT:92,95090 €