Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1639425 | |
|---|---|
DigiKey Part Number | 277-1639425-ND |
Manufacturer | |
Manufacturer Product Number | 1639425 |
Description | RJ45 PATCH CABLE BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT25BK | StarTech.com | 9 | 5214-C6ASPAT25BK-ND | 42,50000 € | Parametric Equivalent |
| CAT6A-25BK | Triplett Test Equipment and Tools | 17 | 4958-CAT6A-25BK-ND | 32,42000 € | Parametric Equivalent |
| MP-6ARJ45SNNK-025 | Amphenol Cables on Demand | 349 | MP-6ARJ45SNNK-025-ND | 25,85000 € | Parametric Equivalent |
| N262-025-BK | Eaton Tripp Lite | 109 | N262-025-BK-ND | 32,67000 € | Parametric Equivalent |
| N262-S25-BK | Eaton Tripp Lite | 5 | 95-N262-S25-BK-ND | 30,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,42000 € | 29,42 € |
| Unit Price without VAT: | 29,42000 € |
|---|---|
| Unit Price with VAT: | 35,00980 € |















