Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD623APDS-BLK-25F | |
|---|---|
DigiKey Part Number | 5073-TRD623APDS-BLK-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD623APDS-BLK-25F |
Description | CAT6A 23AWG S/FTP 90W POE, CM PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AHFO-BLK-25F | L-com | 0 | 5073-TRD624AHFO-BLK-25F-ND | 143,08000 € | Parametric Equivalent |
| TRD624AUF-BLK-25F | L-com | 0 | 5073-TRD624AUF-BLK-25F-ND | 36,29000 € | Parametric Equivalent |
| TRD624HDBT-BLK-25F | L-com | 0 | 5073-TRD624HDBT-BLK-25F-ND | 107,40000 € | Parametric Equivalent |
| TRD626AHFO-TB-25F | L-com | 0 | 5073-TRD626AHFO-TB-25F-ND | 35,13000 € | Parametric Equivalent |
| TRD626ASR-BLK-25F | L-com | 1 | 5073-TRD626ASR-BLK-25F-ND | 64,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |















