
TRD626ASR-BLK-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-25F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| 10 | 55,61800 € | 556,18 € |
| 25 | 52,13800 € | 1.303,45 € |
| 50 | 49,65200 € | 2.482,60 € |
| 100 | 47,28500 € | 4.728,50 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 77,86170 € |

