1460286 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 12
Unit Price: 0,95000 €
Datasheet

Similar


Phoenix Contact
In Stock: 24
Unit Price: 5,07000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 34,39000 €
Datasheet
Hood - Coupling Connector Top or Bottom Entry PG16 B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460286

DigiKey Part Number
277-13310-ND
Manufacturer
Manufacturer Product Number
1460286
Description
CONN HOOD CPLNG BOTTOM SZB10
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG16 B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread Size
PG16
Manufacturer
Phoenix Contact
Size / Dimension
2.874" L x 1.693" W x 3.071" H (73.00mm x 43.00mm x 78.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
B10
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1411144Phoenix Contact121411144-ND0,95000 €Similar
1411174Phoenix Contact241411174-ND5,07000 €Similar
1412587Phoenix Contact01412587-ND34,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes