
1584059 | |
|---|---|
DigiKey Part Number | 277-13459-ND |
Manufacturer | |
Manufacturer Product Number | 1584059 |
Description | INSERT MALE 42POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 42+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584059 Models |
Category | Size B10 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type CK 1.6-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polyamide (PA), Nylon |
Number of Positions 42+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,48940 € |













