
1411144 | |
|---|---|
DigiKey Part Number | 1411144-ND |
Manufacturer | |
Manufacturer Product Number | 1411144 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1411144 Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |












