
1460042 | |
|---|---|
DigiKey Part Number | 1460042-ND |
Manufacturer | |
Manufacturer Product Number | 1460042 |
Description | CONN HOOD CPLG BOTTOM SZB10 PG16 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Phoenix Contact | Size / Dimension 2.874" L x 1.693" W x 2.441" H (73.00mm x 43.00mm x 62.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412581 | Phoenix Contact | 0 | 1412581-ND | 30,36000 € | Direct |




















