
1200149 | |
|---|---|
DigiKey Part Number | 1200149-ND |
Manufacturer | |
Manufacturer Product Number | 1200149 |
Description | SCREWDRIVER TORX TR T10S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T10s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® TR (Security) |
Manufacturer Phoenix Contact | Size T10s |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Features Soft Grip |
Part Status Active | Weight 0.08 lb (36.29 g) |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |





