
1019720 | |
|---|---|
DigiKey Part Number | 277-17744-ND |
Manufacturer | |
Manufacturer Product Number | 1019720 |
Description | CASE PLAS BLK 4.921"L X 1.850"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1019720 Models |
Category | Size / Dimension 4.921" L x 1.850" W (125.00mm x 47.00mm) |
Manufacturer Phoenix Contact | Height 3.425" (87.00mm) |
Series | Design Cover Included |
Packaging Box | Material Plastic, Polycarbonate |
Part Status Active | Color Black |
Container Type Case | Material Flammability Rating UL94 V-0 |
Platform Raspberry Pi B2, B3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,25000 € | 48,25 € |
| 10 | 33,49500 € | 334,95 € |
| Unit Price without VAT: | 48,25000 € |
|---|---|
| Unit Price with VAT: | 57,41750 € |



