
1019723 | |
|---|---|
DigiKey Part Number | 277-17742-ND |
Manufacturer | |
Manufacturer Product Number | 1019723 |
Description | CASE PLAS BLK 5.709"L X 1.850"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1019723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B2, B3 | |
Size / Dimension | 5.709" L x 1.850" W (145.00mm x 47.00mm) | |
Height | 4.921" (125.00mm) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,07000 € | 40,07 € |
| 5 | 34,25200 € | 171,26 € |
| 10 | 32,01400 € | 320,14 € |
| 25 | 29,27880 € | 731,97 € |
| 50 | 28,09860 € | 1.404,93 € |
| Unit Price without VAT: | 40,07000 € |
|---|---|
| Unit Price with VAT: | 47,68330 € |



